
50P7.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-50P7.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-50P7.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-50P7.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50P7.0-JMCS-GAN-A-TF |
Description | PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,86500 € | 18,65 € |
| 25 | 1,62840 € | 40,71 € |
| 50 | 1,47860 € | 73,93 € |
| 100 | 1,35380 € | 135,38 € |
| 250 | 1,22300 € | 305,75 € |
| 500 | 1,14638 € | 573,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,05648 € | 1.584,72 € |
| 3.000 | 1,01535 € | 3.046,05 € |
| 4.500 | 0,99571 € | 4.480,69 € |
| 7.500 | 0,97482 € | 7.311,15 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,05370 € |

