14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14R-JMCS-GAN-TF

DigiKey Part Number
455-14R-JMCS-GAN-TF-ND
Manufacturer
Manufacturer Product Number
14R-JMCS-GAN-TF
Description
JMC RECEPTACLE (SMT/TOP TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
14
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm ~ 10mm
Height Above Board
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.427
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,60400 €6,04 €
250,56640 €14,16 €
500,53920 €26,96 €
1000,51340 €51,34 €
2500,48120 €120,30 €
5000,45822 €229,11 €
1.0000,43633 €436,33 €
2.5000,40902 €1.022,55 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €