
TWAF-1130 | |
|---|---|
DigiKey Part Number | K815-ND |
Manufacturer | |
Manufacturer Product Number | TWAF-1130 |
Description | WRENCH TORQUE 11MM 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 11mm 6.50" (165.1mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | Metric | |
End - Size | 11mm | |
Length | 6.50" (165.1mm) | |
Finish | Black Oxide Finish | |
End Detail | Angled 15° | |
Torque | Fixed, 30.00 in-lbs (3.40Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,43000 € | 39,43 € |
| 5 | 37,35400 € | 186,77 € |
| Unit Price without VAT: | 39,43000 € |
|---|---|
| Unit Price with VAT: | 46,13310 € |

