
TK-260 | |
|---|---|
DigiKey Part Number | 40-TK-260-ND |
Manufacturer | |
Manufacturer Product Number | TK-260 |
Description | FIBER DUCT KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Duct Kit 11.00" L x 10.00" W x 8.00" H (279.4mm x 254.0mm x 203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fiber Duct Kit | |
Specifications | - | |
Size / Dimension | 11.00" L x 10.00" W x 8.00" H (279.4mm x 254.0mm x 203.2mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,97000 € | 462,97 € |
| 5 | 454,35600 € | 2.271,78 € |
| Unit Price without VAT: | 462,97000 € |
|---|---|
| Unit Price with VAT: | 541,67490 € |

