KSW28Y-0100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vector Electronics
In Stock: 0
Unit Price: 82,70000 €
Datasheet
Wire Wrap 28 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSW28Y-0100

DigiKey Part Number
K753-ND
Manufacturer
Manufacturer Product Number
KSW28Y-0100
Description
WIRE 28AWG YELLOW 100 FT CSW
Customer Reference
Detailed Description
Wire Wrap 28 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Spool
Part Status
Obsolete
Wire Gauge
28 AWG
Conductor Diameter
0.013" (0.32mm)
Length
100' (30.5m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.024" (0.61mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Yellow
Ratings
UL Style 1423
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes