
S603CHI | |
|---|---|
DigiKey Part Number | 712-S603CHI-ND |
Manufacturer | |
Manufacturer Product Number | S603CHI |
Description | ENGINEERING KIT OF 0603 HI-Q/LOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 4.7pF ~ 100pF 500V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Voltage - Rated 500V |
Series | Tolerance ±0.1pF, ±0.25pF, ±5% |
Packaging Case | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Ceramic | Quantity 1400 Pieces (28 Values - 50 Each) |
Capacitance Range 4.7pF ~ 100pF | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,05000 € | 47,05 € |
| 10 | 40,86500 € | 408,65 € |
| Unit Price without VAT: | 47,05000 € |
|---|---|
| Unit Price with VAT: | 55,04850 € |



