


QSCT251Q6R2B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q6R2B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q6R2B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q6R2B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q6R2B1GV001E |
Description | CAP CER 6.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q6R2B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78500 € | 7,85 € |
| 50 | 0,62100 € | 31,05 € |
| 100 | 0,57050 € | 57,05 € |
| 500 | 0,48504 € | 242,52 € |
| 1.000 | 0,45861 € | 458,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41894 € | 1.675,76 € |
| 8.000 | 0,40419 € | 3.233,52 € |
| 12.000 | 0,39680 € | 4.761,60 € |
| 20.000 | 0,38860 € | 7.772,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

