


QSCT251Q5R6C1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q5R6C1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q5R6C1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q5R6C1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q5R6C1GV001E |
Description | CAP CER 5.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q5R6C1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,33010 € | 33,01 € |
| 500 | 0,27384 € | 136,92 € |
| 1.000 | 0,25644 € | 256,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23034 € | 921,36 € |
| 8.000 | 0,22063 € | 1.765,04 € |
| 12.000 | 0,21577 € | 2.589,24 € |
| 20.000 | 0,21038 € | 4.207,60 € |
| 28.000 | 0,20722 € | 5.802,16 € |
| 40.000 | 0,20419 € | 8.167,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |



