


QSCT251Q221G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q221G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q221G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q221G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q221G1GV001E |
Description | CAP CER 220PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q221G1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79700 € | 7,97 € |
| 50 | 0,63100 € | 31,55 € |
| 100 | 0,57980 € | 57,98 € |
| 500 | 0,49326 € | 246,63 € |
| 1.000 | 0,46651 € | 466,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42636 € | 1.705,44 € |
| 8.000 | 0,41142 € | 3.291,36 € |
| 12.000 | 0,40394 € | 4.847,28 € |
| 20.000 | 0,39565 € | 7.913,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

