


QSCP251Q240G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q240G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q240G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q240G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q240G1GV001T |
Description | CAP CER 24PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q240G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E240GB12D | Murata Electronics | 13.968 | 490-GQM1875C2E240GB12DCT-ND | 0,33000 € | Direct |
| CBR06C240FAGAC | KEMET | 3.805 | 399-8798-1-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47500 € | 4,75 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,33270 € | 33,27 € |
| 500 | 0,27620 € | 138,10 € |
| 1.000 | 0,25871 € | 258,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23246 € | 929,84 € |
| 8.000 | 0,22270 € | 1.781,60 € |
| 12.000 | 0,21781 € | 2.613,72 € |
| 20.000 | 0,21240 € | 4.248,00 € |
| 28.000 | 0,20923 € | 5.858,44 € |
| 40.000 | 0,20618 € | 8.247,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

