


QSCP251Q1R3B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R3B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R3B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R3B1GV001T |
Description | CAP CER 1.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R3B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,14310 € | 14,31 € |
| 500 | 0,11390 € | 56,95 € |
| 1.000 | 0,10491 € | 104,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09141 € | 365,64 € |
| 8.000 | 0,08639 € | 691,12 € |
| 12.000 | 0,08388 € | 1.006,56 € |
| 20.000 | 0,08109 € | 1.621,80 € |
| 28.000 | 0,07947 € | 2.225,16 € |
| 40.000 | 0,07790 € | 3.116,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


