


QSCP251Q0R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R8B1GV001T |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R8B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05472 € | 27,36 € |
| 1.000 | 0,04962 € | 49,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04199 € | 167,96 € |
| 8.000 | 0,03916 € | 313,28 € |
| 12.000 | 0,03774 € | 452,88 € |
| 20.000 | 0,03617 € | 723,40 € |
| 28.000 | 0,03525 € | 987,00 € |
| 40.000 | 0,03437 € | 1.374,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |



