QSCF500Q1R8C1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,04630 €
Datasheet

Similar


Johanson Technology Inc.
In Stock: 139.414
Unit Price: 0,15000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,01450 €
Datasheet

Direct


Murata Electronics
In Stock: 128.458
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04331 €
Datasheet
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q1R8C1GV001T

DigiKey Part Number
712-QSCF500Q1R8C1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCF500Q1R8C1GV001T
Description
CAP CER 1.8PF 50V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q1R8C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04735 €473,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04735 €
Unit Price with VAT:0,05540 €