


QSCF201Q0R5B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R5B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R5B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R5B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R5B1GV001T |
Description | CAP CER 0.5PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R5B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09300 € | 9,30 € |
| 500 | 0,07240 € | 36,20 € |
| 1.000 | 0,06605 € | 66,05 € |
| 2.500 | 0,05936 € | 148,40 € |
| 5.000 | 0,05534 € | 276,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05203 € | 520,30 € |
| 20.000 | 0,04930 € | 986,00 € |
| 30.000 | 0,04794 € | 1.438,20 € |
| 50.000 | 0,04642 € | 2.321,00 € |
| 70.000 | 0,04554 € | 3.187,80 € |
| 100.000 | 0,04469 € | 4.469,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

