
QLCD250Q5R6C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q5R6C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q5R6C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q5R6C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q5R6C1GV001T |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q5R6C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26780 € | 13,39 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,19750 € | 98,75 € |
| 1.000 | 0,18386 € | 183,86 € |
| 2.500 | 0,16945 € | 423,62 € |
| 5.000 | 0,16077 € | 803,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,15004 € | 2.250,60 € |
| 30.000 | 0,14479 € | 4.343,70 € |
| 45.000 | 0,14215 € | 6.396,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

