
QLCD250Q4R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q4R7B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q4R7B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q4R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q4R7B1GV001T |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q4R7B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,28090 € | 28,09 € |
| 500 | 0,23120 € | 115,60 € |
| 1.000 | 0,21584 € | 215,84 € |
| 2.500 | 0,19964 € | 499,10 € |
| 5.000 | 0,18987 € | 949,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,17780 € | 2.667,00 € |
| 30.000 | 0,17189 € | 5.156,70 € |
| 45.000 | 0,16893 € | 7.601,85 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

