
QLCD250Q270G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q270G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q270G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q270G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q270G1GV001T |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q270G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31920 € | 31,92 € |
| 500 | 0,26434 € | 132,17 € |
| 1.000 | 0,24738 € | 247,38 € |
| 2.500 | 0,22948 € | 573,70 € |
| 5.000 | 0,21869 € | 1.093,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,20536 € | 3.080,40 € |
| 30.000 | 0,19883 € | 5.964,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

