
QLCD250Q100F1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q100F1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q100F1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q100F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q100F1GV001T |
Description | CAP CER 10PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q100F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,57440 € | 28,72 € |
| 100 | 0,52690 € | 52,69 € |
| 500 | 0,44668 € | 223,34 € |
| 1.000 | 0,42186 € | 421,86 € |
| 2.500 | 0,39567 € | 989,18 € |
| 5.000 | 0,37987 € | 1.899,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,36034 € | 5.405,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

