
QLCD250Q0R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R7B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R7B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R7B1GV001T |
Description | CAP CER 0.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R7B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C708B3GAC | KEMET | 11.477 | 399-8564-1-ND | 0,15000 € | Direct |
| GJM0335C1ER70BB01D | Murata Electronics | 17.954 | 490-8076-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11900 € | 11,90 € |
| 500 | 0,09386 € | 46,93 € |
| 1.000 | 0,08613 € | 86,13 € |
| 2.500 | 0,07796 € | 194,90 € |
| 5.000 | 0,07305 € | 365,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06697 € | 1.004,55 € |
| 30.000 | 0,06400 € | 1.920,00 € |
| 45.000 | 0,06251 € | 2.812,95 € |
| 75.000 | 0,06086 € | 4.564,50 € |
| 105.000 | 0,05989 € | 6.288,45 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

