


QEDB102Q101J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB102Q101J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB102Q101J1GV001ECT-ND - Cut Tape (CT) 712-QEDB102Q101J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB102Q101J1GV001E |
Description | CAP CER 100PF 1KV NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB102Q101J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02900 € | 10,29 € |
| 50 | 0,82560 € | 41,28 € |
| 100 | 0,76270 € | 76,27 € |
| 500 | 0,65666 € | 328,33 € |
| 1.000 | 0,62382 € | 623,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59679 € | 1.193,58 € |
| 4.000 | 0,57453 € | 2.298,12 € |
| 6.000 | 0,56338 € | 3.380,28 € |
| 10.000 | 0,55101 € | 5.510,10 € |
| 14.000 | 0,54378 € | 7.612,92 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |

