
QCCT102Q1R0B1GV001E | |
|---|---|
DigiKey Part Number | 712-QCCT102Q1R0B1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q1R0B1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q1R0B1GV001E |
Description | CAP CER 1PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,23370 € | 23,37 € |
| 500 | 0,19078 € | 95,39 € |
| 1.000 | 0,17752 € | 177,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15763 € | 630,52 € |
| 8.000 | 0,15024 € | 1.201,92 € |
| 12.000 | 0,14654 € | 1.758,48 € |
| 20.000 | 0,14243 € | 2.848,60 € |
| 28.000 | 0,14003 € | 3.920,84 € |
| 40.000 | 0,13772 € | 5.508,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

