
QCCP501Q1R6B1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCP501Q1R6B1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q1R6B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q1R6B1GV001T |
Description | CAP CER 1.6PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20090 € | 20,09 € |
| 500 | 0,16280 € | 81,40 € |
| 1.000 | 0,15104 € | 151,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13338 € | 533,52 € |
| 8.000 | 0,12682 € | 1.014,56 € |
| 12.000 | 0,12354 € | 1.482,48 € |
| 20.000 | 0,11989 € | 2.397,80 € |
| 28.000 | 0,11776 € | 3.297,28 € |
| 40.000 | 0,11571 € | 4.628,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

