
QCCF251Q0R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCF251Q0R9B1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q0R9B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q0R9B1GV001T |
Description | CAP CER 0.9PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08770 € | 8,77 € |
| 500 | 0,06804 € | 34,02 € |
| 1.000 | 0,06199 € | 61,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04861 € | 486,10 € |
| 20.000 | 0,04601 € | 920,20 € |
| 30.000 | 0,04471 € | 1.341,30 € |
| 50.000 | 0,04327 € | 2.163,50 € |
| 70.000 | 0,04242 € | 2.969,40 € |
| 100.000 | 0,04161 € | 4.161,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

