0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCCF251Q0R9B1GV001T

DigiKey Part Number
712-QCCF251Q0R9B1GV001TTR-ND - Tape & Reel (TR)
712-QCCF251Q0R9B1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QCCF251Q0R9B1GV001T
Description
CAP CER 0.9PF 250V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13800 €1,38 €
500,09940 €4,97 €
1000,08770 €8,77 €
5000,06804 €34,02 €
1.0000,06199 €61,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04861 €486,10 €
20.0000,04601 €920,20 €
30.0000,04471 €1.341,30 €
50.0000,04327 €2.163,50 €
70.0000,04242 €2.969,40 €
100.0000,04161 €4.161,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €