
LRW0402WJ15NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WJ15NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WJ15NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WJ15NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WJ15NGG001T |
Description | FIXED IND 15NH 560MA 172 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 560 mA 172mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WJ15NGG001T Models |
Category | DC Resistance (DCR) 172mOhm Max |
Mfr | Q @ Freq 61 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10910 € | 10,91 € |
| 1.000 | 0,08974 € | 89,74 € |
| 5.000 | 0,07828 € | 391,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07382 € | 738,20 € |
| 20.000 | 0,06961 € | 1.392,20 € |
| 30.000 | 0,06727 € | 2.018,10 € |
| 50.000 | 0,06443 € | 3.221,50 € |
| 70.000 | 0,06263 € | 4.384,10 € |
| 100.000 | 0,06077 € | 6.077,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

