
5400BP14A0950001T | |
|---|---|
DigiKey Part Number | 712-5400BP14A0950001TTR-ND - Tape & Reel (TR) 712-5400BP14A0950001TCT-ND - Cut Tape (CT) 712-5400BP14A0950001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400BP14A0950001T |
Description | RF FILTER BANDPASS 5.375GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 950MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.375GHz Center | |
Bandwidth | 950MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,23930 € | 23,93 € |
| 250 | 0,23004 € | 57,51 € |
| 500 | 0,22326 € | 111,63 € |
| 1.000 | 0,21660 € | 216,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20375 € | 815,00 € |
| 8.000 | 0,19755 € | 1.580,40 € |
| 12.000 | 0,19399 € | 2.327,88 € |
| 20.000 | 0,18959 € | 3.791,80 € |
| 28.000 | 0,18673 € | 5.228,44 € |
| 40.000 | 0,18374 € | 7.349,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


