470 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDP202G471K1GV001E

DigiKey Part Number
709-VPDP202G471K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDP202G471K1GV001E
Description
CAP CER 470PF 2KV C0G/NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDP202G471K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,48242 €1.929,68 €
Unit Price without VAT:0,48242 €
Unit Price with VAT:0,56443 €