
VPDD202W102M1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202W102M1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202W102M1GV001ECT-ND - Cut Tape (CT) 709-VPDD202W102M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202W102M1GV001E |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202W102M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64200 € | 6,42 € |
| 50 | 0,50300 € | 25,15 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,38734 € | 193,67 € |
| 1.000 | 0,36489 € | 364,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33717 € | 1.011,51 € |
| 6.000 | 0,32359 € | 1.941,54 € |
| 9.000 | 0,31679 € | 2.851,11 € |
| 15.000 | 0,30925 € | 4.638,75 € |
| 21.000 | 0,30484 € | 6.401,64 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

