22 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD202G220K1GV001E

DigiKey Part Number
709-VPDD202G220K1GV001ETR-ND - Tape & Reel (TR)
709-VPDD202G220K1GV001ECT-ND - Cut Tape (CT)
709-VPDD202G220K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD202G220K1GV001E
Description
CAP CER 22PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD202G220K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94800 €9,48 €
500,75760 €37,88 €
1000,69850 €69,85 €
5000,59910 €299,55 €
1.0000,56831 €568,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50503 €1.515,09 €
6.0000,49266 €2.955,96 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,67310 €