
VPDD102W472K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD102W472K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102W472K1GV001ECT-ND - Cut Tape (CT) 709-VPDD102W472K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102W472K1GV001E |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102W472K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,63740 € | 31,87 € |
| 100 | 0,58570 € | 58,57 € |
| 500 | 0,49860 € | 249,30 € |
| 1.000 | 0,47163 € | 471,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43831 € | 1.314,93 € |
| 6.000 | 0,42200 € | 2.532,00 € |
| 9.000 | 0,41383 € | 3.724,47 € |
| 15.000 | 0,40477 € | 6.071,55 € |
| 21.000 | 0,39947 € | 8.388,87 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |


