TDCP500G331J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,37218 €
Datasheet

Direct


TDK
In Stock: 24.104
Unit Price: 0,15000 €
Datasheet

Direct


YAGEO
In Stock: 64.820
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00840 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 103.510
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00471 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00474 €
Datasheet

Direct


Murata Electronics
In Stock: 82.881
Unit Price: 0,10000 €
Datasheet

Direct


Murata Electronics
In Stock: 14.234
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 51.440
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 19.054
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.757
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 63.982
Unit Price: 0,98000 €
Datasheet

Upgrade


KEMET
In Stock: 11.571
Unit Price: 0,60000 €
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500G331J1GV001T

DigiKey Part Number
709-TDCP500G331J1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCP500G331J1GV001T
Description
CAP CER 330PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes