
SCED502G330J4GV001E | |
|---|---|
DigiKey Part Number | 709-SCED502G330J4GV001ETR-ND - Tape & Reel (TR) 709-SCED502G330J4GV001ECT-ND - Cut Tape (CT) 709-SCED502G330J4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCED502G330J4GV001E |
Description | CAP CER 33PF 250VAC C0G/NP0 2211 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCED502G330J4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.225" L x 0.110" W (5.72mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,11000 € | 11,10 € |
| 50 | 0,89400 € | 44,70 € |
| 100 | 0,82750 € | 82,75 € |
| 500 | 0,71502 € | 357,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68021 € | 680,21 € |
| 2.000 | 0,65154 € | 1.303,08 € |
| 3.000 | 0,63718 € | 1.911,54 € |
| 5.000 | 0,62126 € | 3.106,30 € |
| 7.000 | 0,61194 € | 4.283,58 € |
| 10.000 | 0,60299 € | 6.029,90 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

