Direct

EMDD100W474M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDD100W474M1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMDD100W474M1GV001E |
Description | CAP PASSTHRU 0.47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 10V 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMDD100W474M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.124" L x 0.063" W (3.15mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,32015 € | 1.920,90 € |
| Unit Price without VAT: | 0,32015 € |
|---|---|
| Unit Price with VAT: | 0,37458 € |


