
AMEF102W104K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMEF102W104K1GF002ETR-ND - Tape & Reel (TR) 709-AMEF102W104K1GF002ECT-ND - Cut Tape (CT) 709-AMEF102W104K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMEF102W104K1GF002E |
Description | CAP CER 100NF 10% 1000V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,73900 € | 17,39 € |
| 50 | 1,43220 € | 71,61 € |
| 100 | 1,33720 € | 133,72 € |
| 500 | 1,17644 € | 588,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88582 € | 885,82 € |
| 2.000 | 0,85118 € | 1.702,36 € |
| 3.000 | 0,83382 € | 2.501,46 € |
| 5.000 | 0,81458 € | 4.072,90 € |
| 7.000 | 0,80332 € | 5.623,24 € |
| 10.000 | 0,79250 € | 7.925,00 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,93670 € |

