
AMDP102W222K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDP102W222K1GF002ETR-ND - Tape & Reel (TR) 709-AMDP102W222K1GF002ECT-ND - Cut Tape (CT) 709-AMDP102W222K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDP102W222K1GF002E |
Description | CAP CER 2.2NF 10% 1000V X7R 1808 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40140 € | 20,07 € |
| 100 | 0,36530 € | 36,53 € |
| 500 | 0,30448 € | 152,24 € |
| 1.000 | 0,28567 € | 285,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27018 € | 540,36 € |
| 4.000 | 0,25743 € | 1.029,72 € |
| 6.000 | 0,25105 € | 1.506,30 € |
| 10.000 | 0,24397 € | 2.439,70 € |
| 14.000 | 0,23983 € | 3.357,62 € |
| 20.000 | 0,23585 € | 4.717,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

