2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDP102W222K1GF002E

DigiKey Part Number
709-AMDP102W222K1GF002ETR-ND - Tape & Reel (TR)
709-AMDP102W222K1GF002ECT-ND - Cut Tape (CT)
709-AMDP102W222K1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDP102W222K1GF002E
Description
CAP CER 2.2NF 10% 1000V X7R 1808
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51800 €5,18 €
500,40140 €20,07 €
1000,36530 €36,53 €
5000,30448 €152,24 €
1.0000,28567 €285,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27018 €540,36 €
4.0000,25743 €1.029,72 €
6.0000,25105 €1.506,30 €
10.0000,24397 €2.439,70 €
14.0000,23983 €3.357,62 €
20.0000,23585 €4.717,00 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €