
AMDF631G223J1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDF631G223J1GF002ETR-ND - Tape & Reel (TR) 709-AMDF631G223J1GF002ECT-ND - Cut Tape (CT) 709-AMDF631G223J1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDF631G223J1GF002E |
Description | CAP CER 22NF 5% 630V NP0/C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,89200 € | 18,92 € |
| 50 | 1,56380 € | 78,19 € |
| 100 | 1,46220 € | 146,22 € |
| 500 | 1,29068 € | 645,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23756 € | 1.237,56 € |
| 2.000 | 1,19381 € | 2.387,62 € |
| 3.000 | 1,17189 € | 3.515,67 € |
| 5.000 | 1,14759 € | 5.737,95 € |
| 7.000 | 1,13338 € | 7.933,66 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,18240 € |

