0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDF631G223J1GF002E

DigiKey Part Number
709-AMDF631G223J1GF002ETR-ND - Tape & Reel (TR)
709-AMDF631G223J1GF002ECT-ND - Cut Tape (CT)
709-AMDF631G223J1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDF631G223J1GF002E
Description
CAP CER 22NF 5% 630V NP0/C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,89200 €18,92 €
501,56380 €78,19 €
1001,46220 €146,22 €
5001,29068 €645,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23756 €1.237,56 €
2.0001,19381 €2.387,62 €
3.0001,17189 €3.515,67 €
5.0001,14759 €5.737,95 €
7.0001,13338 €7.933,66 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,18240 €