4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDF500W475K1GF002E

DigiKey Part Number
709-AMDF500W475K1GF002ETR-ND - Tape & Reel (TR)
709-AMDF500W475K1GF002ECT-ND - Cut Tape (CT)
709-AMDF500W475K1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDF500W475K1GF002E
Description
CAP CER 4.7UF 10% 50V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,77700 €7,77 €
500,61440 €30,72 €
1000,56440 €56,44 €
5000,47962 €239,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45342 €453,42 €
2.0000,43184 €863,68 €
3.0000,42103 €1.263,09 €
5.0000,40904 €2.045,20 €
7.0000,40204 €2.814,28 €
10.0000,39530 €3.953,00 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,39230 €