
AMDF500W475K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDF500W475K1GF002ETR-ND - Tape & Reel (TR) 709-AMDF500W475K1GF002ECT-ND - Cut Tape (CT) 709-AMDF500W475K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDF500W475K1GF002E |
Description | CAP CER 4.7UF 10% 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,55740 € | 55,74 € |
| 500 | 0,47366 € | 236,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44778 € | 447,78 € |
| 2.000 | 0,42647 € | 852,94 € |
| 3.000 | 0,41579 € | 1.247,37 € |
| 5.000 | 0,40396 € | 2.019,80 € |
| 7.000 | 0,39704 € | 2.779,28 € |
| 10.000 | 0,39038 € | 3.903,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

