2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDF101W225K1GF002E

DigiKey Part Number
709-AMDF101W225K1GF002ETR-ND - Tape & Reel (TR)
709-AMDF101W225K1GF002ECT-ND - Cut Tape (CT)
709-AMDF101W225K1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDF101W225K1GF002E
Description
CAP CER 2.2UF 10% 100V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53500 €5,35 €
500,41500 €20,75 €
1000,37810 €37,81 €
5000,31584 €157,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29656 €296,56 €
2.0000,28071 €561,42 €
3.0000,27276 €818,28 €
5.0000,26396 €1.319,80 €
7.0000,25882 €1.811,74 €
10.0000,25387 €2.538,70 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,98280 €