
AMDD631G103J1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDD631G103J1GF002ETR-ND - Tape & Reel (TR) 709-AMDD631G103J1GF002ECT-ND - Cut Tape (CT) 709-AMDD631G103J1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDD631G103J1GF002E |
Description | CAP CER 10NF 5% 630V NP0/C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,59080 € | 29,54 € |
| 100 | 0,54230 € | 54,23 € |
| 500 | 0,46002 € | 230,01 € |
| 1.000 | 0,43459 € | 434,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41365 € | 827,30 € |
| 4.000 | 0,39641 € | 1.585,64 € |
| 6.000 | 0,38778 € | 2.326,68 € |
| 10.000 | 0,37820 € | 3.782,00 € |
| 14.000 | 0,37260 € | 5.216,40 € |
| 20.000 | 0,36722 € | 7.344,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

