4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDD500W475K1GF002E

DigiKey Part Number
709-AMDD500W475K1GF002ETR-ND - Tape & Reel (TR)
709-AMDD500W475K1GF002ECT-ND - Cut Tape (CT)
709-AMDD500W475K1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDD500W475K1GF002E
Description
CAP CER 4.7UF 10% 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43900 €4,39 €
500,33720 €16,86 €
1000,30580 €30,58 €
5000,25268 €126,34 €
1.0000,23628 €236,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22279 €445,58 €
4.0000,21168 €846,72 €
6.0000,20612 €1.236,72 €
10.0000,19995 €1.999,50 €
14.0000,19635 €2.748,90 €
20.0000,19288 €3.857,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €