
AMDD500W475K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDD500W475K1GF002ETR-ND - Tape & Reel (TR) 709-AMDD500W475K1GF002ECT-ND - Cut Tape (CT) 709-AMDD500W475K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDD500W475K1GF002E |
Description | CAP CER 4.7UF 10% 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,30200 € | 30,20 € |
| 500 | 0,24954 € | 124,77 € |
| 1.000 | 0,23334 € | 233,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22002 € | 440,04 € |
| 4.000 | 0,20905 € | 836,20 € |
| 6.000 | 0,20356 € | 1.221,36 € |
| 10.000 | 0,19747 € | 1.974,70 € |
| 14.000 | 0,19391 € | 2.714,74 € |
| 20.000 | 0,19048 € | 3.809,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

