
AMDD102G222J1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDD102G222J1GF002ETR-ND - Tape & Reel (TR) 709-AMDD102G222J1GF002ECT-ND - Cut Tape (CT) 709-AMDD102G222J1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDD102G222J1GF002E |
Description | CAP CER 2.2NF 5% 1000V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,50300 € | 50,30 € |
| 500 | 0,42538 € | 212,69 € |
| 1.000 | 0,40134 € | 401,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37164 € | 1.114,92 € |
| 6.000 | 0,35711 € | 2.142,66 € |
| 9.000 | 0,34982 € | 3.148,38 € |
| 15.000 | 0,34175 € | 5.126,25 € |
| 21.000 | 0,33703 € | 7.077,63 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

