
AMDD101W105K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDD101W105K1GF002ETR-ND - Tape & Reel (TR) 709-AMDD101W105K1GF002ECT-ND - Cut Tape (CT) 709-AMDD101W105K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDD101W105K1GF002E |
Description | CAP CER 1UF 10% 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,22250 € | 22,25 € |
| 500 | 0,18118 € | 90,59 € |
| 1.000 | 0,16842 € | 168,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15794 € | 315,88 € |
| 4.000 | 0,14929 € | 597,16 € |
| 6.000 | 0,14497 € | 869,82 € |
| 10.000 | 0,14017 € | 1.401,70 € |
| 14.000 | 0,13737 € | 1.923,18 € |
| 20.000 | 0,13467 € | 2.693,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

