
LE-0504-01W | |
|---|---|
DigiKey Part Number | LE-0504-01W-ND |
Manufacturer | |
Manufacturer Product Number | LE-0504-01W |
Description | LED T-1.75 12V WEDGE 25MA WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 12V |
Datasheet | Datasheet |
Category | Base Type Wedge |
Manufacturer JKL Components Corp. | Color White |
Packaging Box | Millicandela Rating 900mcd |
Part Status Active | Configuration Single |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,79000 € | 17,90 € |
| 100 | 1,38990 € | 138,99 € |
| 500 | 1,21416 € | 607,08 € |
| 1.000 | 1,15688 € | 1.156,88 € |
| 2.000 | 1,10839 € | 2.216,78 € |
| 5.000 | 1,05557 € | 5.277,85 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,87820 € |

