
FL25003A-627-22 | |
|---|---|
DigiKey Part Number | FL25003A-627-22-ND |
Manufacturer | |
Manufacturer Product Number | FL25003A-627-22 |
Description | LAMP NEON 4MM T-2 WIRE TERM 28V |
Customer Reference | |
Detailed Description | Neon Lamp White 28V Round 4mm, T-2 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Neon | |
Color | White | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.32 | |
Lens Style | Round | |
Lens Size | 4mm, T-2 | |
Lead Style | Wire Terminal |



