
24ESB | |
|---|---|
DigiKey Part Number | 24ESB-ND |
Manufacturer | |
Manufacturer Product Number | 24ESB |
Description | LAMP INCAND T-2 TELE SLIDE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.12 |
Packaging Box | Lens Style Round with Flat Top |
Part Status Active | Lens Size T-2 |
Type Incandescent | Lead Style Telephone Slide Base Type 5 Short |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12310 € | 112,31 € |
| Unit Price without VAT: | 1,12310 € |
|---|---|
| Unit Price with VAT: | 1,31403 € |


