
Q 50,0-JXS11-8-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-Q50,0-JXS11-8-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR) 1908-Q50,0-JXS11-8-10/15-T1-FU-WA-LFCT-ND - Cut Tape (CT) 1908-Q50,0-JXS11-8-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 50,0-JXS11-8-10/15-T1-FU-WA-LF |
Description | CRYSTAL 50,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,30276 € | 75,69 € |
| 500 | 0,29022 € | 145,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27821 € | 278,21 € |
| 2.000 | 0,26671 € | 533,42 € |
| 3.000 | 0,26020 € | 780,60 € |
| 5.000 | 0,25222 € | 1.261,10 € |
| 7.000 | 0,24711 € | 1.729,77 € |
| 10.000 | 0,24180 € | 2.418,00 € |
| 12.000 | 0,23913 € | 2.869,56 € |
| 24.000 | 0,22926 € | 5.502,24 € |
| 25.000 | 0,22869 € | 5.717,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

